345-098-521-208

Heilind Number:EDA345-098-521-208
Manufacturer:EDAC
Manufacturer Number:345-098-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 98 positions spread across two rows with a compact .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable, long-lasting use, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transfer with a low 3A amperage. With a straight mount orientation and convenient row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.