345-098-521-258

Heilind Number:EDA345-098-521-258
Manufacturer:EDAC
Manufacturer Number:345-098-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-258

Detailed Description

Enhance your electronic connections with this durable and efficient Board To Board PCB Connector. Featuring a sleek green design, it boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With two rows and 98 positions, it offers ample space for seamless PCB connections. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in need of top-tier components or a hobbyist working on a project, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.