345-098-521-278

Heilind Number:EDA345-098-521-278
Manufacturer:EDAC
Manufacturer Number:345-098-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-278

Detailed Description

Enhance your PCB connectivity with our efficient and reliable Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 98 positions spread across two rows, ensuring optimal performance for your electronic setups. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, ensures minimal signal loss and maximum conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Its straight mount orientation simplifies installation, while its robust construction withstands harsh operating conditions, with an impressive temperature range of -40 to 105°C. Elevate your PCB design with this essential component for seamless and efficient connectivity.