345-098-521-502

Heilind Number:EDA345-098-521-502
Manufacturer:EDAC
Manufacturer Number:345-098-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission in any application. Boasting 98 positions and a straight mount orientation, it offers ample flexibility for your circuit board layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your electronic designs with this essential component.