345-098-521-503

Heilind Number:EDA345-098-521-503
Manufacturer:EDAC
Manufacturer Number:345-098-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-503

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for maximum efficiency, this connector features 98 positions spread across 2 rows, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further adds to its ease of use, making it a must-have component for your electronic projects. Elevate your PCB design with this high-quality connector that meets all your connectivity needs.