345-098-521-504

Heilind Number:EDA345-098-521-504
Manufacturer:EDAC
Manufacturer Number:345-098-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-504

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 98 positions with a compact .1-inch pitch, ensuring efficient signal transfer. The two rows and .2-inch row spacing offer easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for optimal connectivity.