345-098-521-507

Heilind Number:EDA345-098-521-507
Manufacturer:EDAC
Manufacturer Number:345-098-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With a compact design and straight mount orientation, it efficiently accommodates 98 positions across 2 rows, enabling seamless PCB connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while an amperage of 3A and an operating temperature range of -40 to 105°C guarantee optimal functionality even in demanding environments. Upgrade your system's connectivity with this essential component.