345-098-521-512

Heilind Number:EDA345-098-521-512
Manufacturer:EDAC
Manufacturer Number:345-098-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. With two rows and 98 positions, this connector offers ample connectivity options for your devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your PCB assembly with this Straight-mount connector and experience reliable performance like never before.