345-098-521-578

Heilind Number:EDA345-098-521-578
Manufacturer:EDAC
Manufacturer Number:345-098-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and 98 copper alloy contacts, it ensures reliable signal transmission. With a compact design, this connector offers two rows of 0.1-inch pitch, allowing for efficient PCB board connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Streamline your electronic assembly process with this essential component.