345-098-521-588

Heilind Number:EDA345-098-521-588
Manufacturer:EDAC
Manufacturer Number:345-098-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-588

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and two rows of 98 copper alloy contacts, it facilitates efficient signal transmission on your PCBs. The straight mount orientation and row spacing of .2 inches make it easy to install and maintain, while its wide operating temperature range of -40 to 105°C guarantees stable operation. Trust in this high-quality connector for all your interconnection needs.