345-098-521-802

Heilind Number:EDA345-098-521-802
Manufacturer:EDAC
Manufacturer Number:345-098-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-802

Detailed Description

Enhance connectivity within your PCB assembly with our cutting-edge Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of copper alloy contacts, it offers seamless communication between boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 98 positions allow for extensive data transfer. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Upgrade your system's performance with this essential component.