345-098-521-803

Heilind Number:EDA345-098-521-803
Manufacturer:EDAC
Manufacturer Number:345-098-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-803

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, designed for seamless board-to-board integration. With 98 positions and a contact pitch of .1 inches, it ensures reliable data transmission in your electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees high performance and longevity. The straight mount orientation and .2-inch row spacing offer easy installation and space-efficient PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Upgrade your electronic designs with this robust and efficient connector.