345-098-521-804

Heilind Number:EDA345-098-521-804
Manufacturer:EDAC
Manufacturer Number:345-098-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless data and power transmission. Its 98 positions and straight mount orientation make it ideal for a wide range of PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Trust in this connector to streamline your connectivity needs and optimize your device's functionality.