345-098-521-807

Heilind Number:EDA345-098-521-807
Manufacturer:EDAC
Manufacturer Number:345-098-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it not only adds a pop of color but also offers durable functionality with an amperage rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it provides a total of 98 positions for comprehensive connectivity. With a straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your design with this essential component.