345-098-521-808

Heilind Number:EDA345-098-521-808
Manufacturer:EDAC
Manufacturer Number:345-098-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-521-808

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various applications. With two rows and 98 positions, it allows for seamless connectivity on your board. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Choose this straight-mount connector for a secure and efficient connection solution. Elevate your connectivity with this essential component.