345-098-523-201

Heilind Number:EDA345-098-523-201
Manufacturer:EDAC
Manufacturer Number:345-098-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 98 positions across 2 rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power delivery with minimal signal interference. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your electronic systems with this essential component for seamless and reliable data transfer.