345-098-523-203

Heilind Number:EDA345-098-523-203
Manufacturer:EDAC
Manufacturer Number:345-098-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-203

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a dual-row configuration with 98 positions, it ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With an amperage of 3A and operating temperature range of -40 to 105°C, it offers both power and thermal efficiency. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.