345-098-523-207

Heilind Number:EDA345-098-523-207
Manufacturer:EDAC
Manufacturer Number:345-098-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-207

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers reliable power delivery with an amperage of 3A. With two rows of contacts made of copper alloy, it provides a secure and efficient connection. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With 98 positions, this connector offers ample room for multiple connections. Its straight mount orientation ensures a seamless installation process. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its quality and performance for your next project.