345-098-523-212

Heilind Number:EDA345-098-523-212
Manufacturer:EDAC
Manufacturer Number:345-098-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and secure connections. With two rows and a total of 98 positions, it offers ample space for efficient PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation allows for easy installation, making it a versatile choice for your PCB assembly needs. Elevate your electronic projects with this essential connector, designed for optimal performance and longevity.