345-098-523-288

Heilind Number:EDA345-098-523-288
Manufacturer:EDAC
Manufacturer Number:345-098-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for reliable power transmission, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers 98 positions for seamless integration. Its straight mount orientation ensures easy assembly, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.