345-098-523-502

Heilind Number:EDA345-098-523-502
Manufacturer:EDAC
Manufacturer Number:345-098-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. The connector boasts a double-row layout with 98 positions and a compact pitch of .1 inch, perfect for densely populated circuit boards. Crafted with precision, its Copper Alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Trust in its quality to streamline your PCB assembly process and maintain efficient signal transmission. Elevate your electronic designs with this essential component.