345-098-523-503

Heilind Number:EDA345-098-523-503
Manufacturer:EDAC
Manufacturer Number:345-098-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-503

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and 98 positions spread across 2 rows, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this essential connector for seamless data transmission.