345-098-523-558

Heilind Number:EDA345-098-523-558
Manufacturer:EDAC
Manufacturer Number:345-098-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-558

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Featuring 98 positions and a pitch of .1 inch, this connector ensures precise and secure interconnection. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for seamless performance in your electronic projects.