345-098-523-588

Heilind Number:EDA345-098-523-588
Manufacturer:EDAC
Manufacturer Number:345-098-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-588

Detailed Description

Enhance your circuit connectivity with this high-performance Board to Board PCB Connector. Designed for precision and reliability, this connector features 98 positions spread across two rows, allowing for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Made with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Elevate your PCB design with this essential connector.