345-098-523-803

Heilind Number:EDA345-098-523-803
Manufacturer:EDAC
Manufacturer Number:345-098-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 98-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 2-row design, with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, ensuring optimal performance and durability. Upgrade your electronic systems with this essential component for seamless connectivity.