345-098-523-804

Heilind Number:EDA345-098-523-804
Manufacturer:EDAC
Manufacturer Number:345-098-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-804

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity, while the 98 positions and 2 rows offer ample connectivity options. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Whether for personal projects or professional needs, this connector is a versatile and essential component for efficient circuitry integration.