345-098-523-807

Heilind Number:EDA345-098-523-807
Manufacturer:EDAC
Manufacturer Number:345-098-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-807

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, designed for seamless integration in electronics assemblies. With 98 positions and a double-row configuration, it offers ample connectivity options, while the straight mount orientation ensures easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Ideal for various applications, this green connector is a versatile solution for your PCB interconnect needs.