345-098-523-808

Heilind Number:EDA345-098-523-808
Manufacturer:EDAC
Manufacturer Number:345-098-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-808

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board to Board PCB Connector. Designed for optimal performance, this component features 98 positions spread across 2 rows, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component for seamless and efficient connectivity.