345-098-523-878

Heilind Number:EDA345-098-523-878
Manufacturer:EDAC
Manufacturer Number:345-098-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-523-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, this connector features a green UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. With 98 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The contact material, made of copper alloy, guarantees optimal signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Upgrade your PCB assembly with ease and precision with our Board-to-Board Card Edge Connector.