345-098-524-201

Heilind Number:EDA345-098-524-201
Manufacturer:EDAC
Manufacturer Number:345-098-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-201

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it ensures both safety and visual appeal. With a dual-row design and 98 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Choose straight mount orientation for convenient installation. Elevate your connectivity solutions with this essential component.