345-098-524-288

Heilind Number:EDA345-098-524-288
Manufacturer:EDAC
Manufacturer Number:345-098-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only aesthetically pleasing but also ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 98 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, further ensures efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation on PCBs. Its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Ideal for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.