345-098-524-802

Heilind Number:EDA345-098-524-802
Manufacturer:EDAC
Manufacturer Number:345-098-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures durability and safety in all applications. With two rows of Copper Alloy contacts, it offers reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 98 positions, cater to intricate PCB layouts, facilitating seamless data transfer. Designed for straight mounting orientation, it guarantees easy integration into your systems. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial settings, making it a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.