345-098-524-807

Heilind Number:EDA345-098-524-807
Manufacturer:EDAC
Manufacturer Number:345-098-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-807

Detailed Description

Enhance connectivity and streamline your circuit board design with this advanced Board To Board PCB Connector. Featuring a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector offers not just visual appeal but also durability and safety. With two rows of 98 high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, precision and performance are guaranteed. The straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Unlock the full potential of your devices with seamless connectivity, courtesy of this essential component.