345-098-524-808

Heilind Number:EDA345-098-524-808
Manufacturer:EDAC
Manufacturer Number:345-098-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-524-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 98 positions spread across 2 rows, ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Crafted with precision, the connectors feature Copper Alloy contacts for optimal conductivity. With a pitch of .1 in and row spacing of .2 in, they offer easy and precise installation. Whether you're working on a DIY project or a professional application, this connector, with its straight mount orientation, is a must-have for your toolkit. Upgrade your setup and experience seamless connectivity like never before.