345-098-525-201

Heilind Number:EDA345-098-525-201
Manufacturer:EDAC
Manufacturer Number:345-098-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 98 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB connectivity needs. Upgrade your setup with this essential connector and experience efficient and stable data transmission.