345-098-525-208

Heilind Number:EDA345-098-525-208
Manufacturer:EDAC
Manufacturer Number:345-098-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Expertly designed for seamless integration, this connector boasts 98 positions spread across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB projects.