345-098-525-212

Heilind Number:EDA345-098-525-212
Manufacturer:EDAC
Manufacturer Number:345-098-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows of copper alloy contacts, offering a total of 98 positions at a pitch of .1 inches, it provides ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its high-quality construction and precision engineering to meet your connectivity needs with ease.