345-098-525-258

Heilind Number:EDA345-098-525-258
Manufacturer:EDAC
Manufacturer Number:345-098-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 98 positions with a .1-inch pitch for secure and precise connections. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating in a wide temperature range of -40 to 105°C, this connector is ideal for various environments. Upgrade your system with this efficient and versatile component.