345-098-525-288

Heilind Number:EDA345-098-525-288
Manufacturer:EDAC
Manufacturer Number:345-098-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-288

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 98 positions across 2 rows, allowing for seamless data transmission. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. With a straight mount orientation, it offers versatility in assembly. Trust in this connector for efficient and secure PCB connections in your devices.