345-098-525-502

Heilind Number:EDA345-098-525-502
Manufacturer:EDAC
Manufacturer Number:345-098-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-502

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features 98 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With copper alloy contacts and a straight mount orientation, this connector offers optimal signal transmission efficiency. Its double-row configuration, with a row spacing of .2 inches, allows for seamless board-to-board connections. Upgrade your electronic assemblies with this essential connector, a must-have for any professional or DIY project.