345-098-525-504

Heilind Number:EDA345-098-525-504
Manufacturer:EDAC
Manufacturer Number:345-098-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in harsh environments. With a compact pitch of .1 inches and two rows of 98 positions, they offer versatile connectivity options for your electronic projects. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB designs with our exceptional Board To Board Card Edge Connectors.