345-098-525-512

Heilind Number:EDA345-098-525-512
Manufacturer:EDAC
Manufacturer Number:345-098-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-512

Detailed Description

Enhance your electronic connections with this high-performance PCB Connector. Featuring a vibrant green color, it not only stands out visually but also guarantees efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. With two rows and a pitch of .1 inches, it offers seamless connectivity for up to 98 positions. The copper alloy contact material and straight mount orientation further optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Explore our range of connectors for more options to suit your needs.