345-098-525-578

Heilind Number:EDA345-098-525-578
Manufacturer:EDAC
Manufacturer Number:345-098-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-578

Detailed Description

Elevate your PCB assembly with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. With a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows with a pitch of .1 in and 98 positions, it offers ample space for multiple connections. The straight mount orientation and .2 in row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic systems with this essential component for secure and efficient interboard communication.