345-098-525-803

Heilind Number:EDA345-098-525-803
Manufacturer:EDAC
Manufacturer Number:345-098-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-803

Detailed Description

Elevate your PCB connectivity with our high-performance 98-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a compact pitch of .1 inch and convenient straight mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Whether you're building complex electronic systems or upgrading existing setups, this connector is the perfect choice for reliable, efficient connectivity.