345-098-525-804

Heilind Number:EDA345-098-525-804
Manufacturer:EDAC
Manufacturer Number:345-098-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 98 positions spread across 2 rows, ensuring efficient data transfer. The straight mount orientation facilitates easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a copper alloy contact material and a pitch of .1 inches, this connector offers optimal conductivity. Its broad operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.