345-098-525-808

Heilind Number:EDA345-098-525-808
Manufacturer:EDAC
Manufacturer Number:345-098-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-808

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts dual rows with 98 positions for optimal connectivity. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts, it offers reliable performance, even in demanding environments. Its straight mount orientation and green color make it visually appealing and easy to install. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.