345-098-525-858

Heilind Number:EDA345-098-525-858
Manufacturer:EDAC
Manufacturer Number:345-098-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-858

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, featuring a sleek green design that stands out in any setup. Built for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points made of Copper Alloy, it offers optimal conductivity for your devices. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCBs, while the straight mount orientation allows for seamless installation. This connector boasts 98 positions, accommodating a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance even in harsh environments. Elevate your electronic projects with this essential component.