345-098-525-878

Heilind Number:EDA345-098-525-878
Manufacturer:EDAC
Manufacturer Number:345-098-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-525-878

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features two rows of 98 positions, allowing for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity with this green-colored connector, meeting your power needs with an amperage of 3 A. Perfect for use in a wide range of applications, it's a must-have for any electronic setup.