345-098-540-201

Heilind Number:EDA345-098-540-201
Manufacturer:EDAC
Manufacturer Number:345-098-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Boasting a robust construction with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The 98 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, allow for seamless and efficient data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component.