345-098-540-202

Heilind Number:EDA345-098-540-202
Manufacturer:EDAC
Manufacturer Number:345-098-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Boasting a total of 98 positions across two rows, it ensures seamless communication and power transfer in your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The contact material, Copper Alloy, further enhances conductivity for optimal performance. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this reliable and high-quality component.